Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No41F1R5ECopy
Newark Part No.64K8666
Product RangeOhmicone 40 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No41F1R5ECopy
Newark Part No.64K8666
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance1.5ohm
Product RangeOhmicone 40 Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating1W
Voltage Rating150V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyCeramic
Resistor TypeHigh Power
Product Diameter3.2mm
Product Length11.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1.5ohm
Resistance Tolerance
± 1%
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
11.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistor Case / Package
Axial Leaded
Voltage Rating
150V
Resistor Technology
Ceramic
Product Diameter
3.2mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
