Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No33J30RE
Newark Part No.64K8459
Product Range30 Series
Technical Datasheet
Resistance30ohm
Product Range30 Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter5.5mm
Product Length15.1mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
30ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
15.1mm
Operating Temperature Min
-
Qualification
-
Product Range
30 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
-
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate