Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No25J1K1Copy
Newark Part No.31C6546
Product Range20 Series
Technical Datasheet
Resistance1.1kohm
Product Range20 Series
Power Rating-
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating330V
Temperature Coefficient± 30ppm/°C
Resistor TechnologyCeramic
Resistor TypeHigh Power
Product Diameter7mm
Product Length25.8mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
1.1kohm
Power Rating
-
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
25.8mm
Operating Temperature Min
-
Qualification
-
Product Range
20 Series
Resistance Tolerance
± 5%
Voltage Rating
330V
Resistor Technology
Ceramic
Product Diameter
7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

