Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No2135ECopy
Newark Part No.64K8090
Technical Datasheet
Accessory TypeAdjustable Lug, 28.58"
For Use WithOhmite 210 Series Adjustable Resistors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2135E is an Adjustable Lug with silver contact button for 210 series resistors. One standard screwdriver type adjustable lug is supplied with each unit.
Applications
Industrial
Technical Specifications
Accessory Type
Adjustable Lug, 28.58"
Product Range
-
For Use With
Ohmite 210 Series Adjustable Resistors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
