Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No212-9E
Newark Part No.64K8077
Product Range212 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No212-9E
Newark Part No.64K8077
Product Range212 Series
Technical Datasheet
No. of Switch Positions9 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max20A
Contact Voltage AC Max150V
Product Range212 Series
IlluminationNon Illuminated
Contact Current DC Max20A
Contact Voltage DC Max20V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
9 Position
Angle of Throw
30°
Contact Voltage AC Max
150V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
1 Pole
Contact Current AC Max
20A
Product Range
212 Series
Contact Current DC Max
20A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate