Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No15FR005ECopy
Newark Part No.80AK6480
Product Range10 Series
Resistance5000µohm
Product Range10 Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length23.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5000µohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
10 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
23.8mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

