Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCN-106D3MHZ,000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ9498
Product RangePCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 5+ | $7.200 |
| 10+ | $6.850 |
| 25+ | $6.360 |
| 50+ | $5.900 |
| 100+ | $5.480 |
| 250+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCN-106D3MHZ,000Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ9498
Product RangePCN Series
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current3A
Product RangePCN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC125V
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
125V
Coil Resistance
300ohm
Coil Voltage
6VDC
Product Range
PCN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Alternatives for PCN-106D3MHZ,000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
