Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-112L2M-WGCopy
Newark Part No.48W0705
Product RangePCH Series
Your Part Number
No Longer Available
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-112L2M-WGCopy
Newark Part No.48W0705
Product RangePCH Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangePCH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
PCH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
