Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No9-1419125-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48W0937
Product RangeSDT-R Series
Also Known AsSDT-S-112DMR,003
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.370 |
| 25+ | $2.290 |
| 50+ | $2.210 |
| 100+ | $2.170 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No9-1419125-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48W0937
Product RangeSDT-R Series
Also Known AsSDT-S-112DMR,003
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance267ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SDT-S-112DMR,003 is a miniature PCB Relay with DC coil. This SDT-R-series relay has 1-form-A (1NO) AgSnO2 contact with standard coil input. Typical applications such as appliances, cable TV, monitor display.
- Class E coil insulation
- -30 to 70°C Ambient temperature range
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
267ohm
Coil Voltage
12VDC
Product Range
SDT-R Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
