Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No9-1419125-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16H8947
Product RangeSDT-R Series
Also Known AsSDT-S-109LMR2,000
Your Part Number
478 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.610 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.190 |
| 250+ | $2.030 |
| 500+ | $1.820 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No9-1419125-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16H8947
Product RangeSDT-R Series
Also Known AsSDT-S-109LMR2,000
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance540ohm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
540ohm
Coil Voltage
9VDC
Product Range
SDT-R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
