Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoS2BMFG-U01CAO0-027SCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.42AM4978
Product RangeMEDI-SNAP Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.120 |
| 5+ | $58.930 |
| 10+ | $56.030 |
| 25+ | $53.710 |
| 50+ | $51.380 |
Price for:Each
Minimum: 1
Multiple: 1
$62.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoS2BMFG-U01CAO0-027SCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.42AM4978
Product RangeMEDI-SNAP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMEDI-SNAP Series
Circular Connector Shell StyleStraight Plug
No. of Contacts1Contacts
Circular Contact TypeCrimp Pin
Coupling StylePush-Pull
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
MEDI-SNAP Series
No. of Contacts
1Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
