
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $149.790 | $28.720 |
| 5+ | $142.610 | $28.720 |
| 10+ | $136.330 | $28.720 |
| 25+ | $130.050 | $28.720 |
Product Information
Product Overview
ODU AMC® High-Density with chrome plated surface is a miniature connector solution designed for various application types. This robust high-density connector solution is available in multiple sizes, termination types and contact inserts. The compact and lightweight connector ensures high reliability and easy handling. In shell diameters as small as 7mm and up to 18.5mm, providing a contact density of up to 40 contacts, the ODU AMC® high-density offers several high density signal configurations and custom options for power (up to 15A) and for high-speed data transmission in a very compact connector.
- High-speed data transfer capability: USB® 3.2 Gen 1x11, USB® 2.01 and HDMI®1
- 500 autoclaving cycles in accordance with DIN EN 13060 at 134° C for 5 minutes
- Robust and stable housing
- Watertight protection IP6K8-2m
- Break-away for quick and easy demating
- Colour coded identification
- Termination to PC boards or rigid-flex solutions
Applications
Medical, Test & Measurement, Industrial, Military, Security
Technical Specifications
Standard Circular Connector
Cable Mount Receptacle
Solder Socket
Brass Body
Brass
IP50
ODU AMC High Density Series
16Contacts
Push-Pull
Chrome
Gold
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
