Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoGW6N0P-P06V230-0000Copy
Newark Part No.18AN0557
Product RangeAMC NP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.300 |
| 50+ | $149.780 |
| 100+ | $137.340 |
| 250+ | $118.560 |
| 500+ | $106.130 |
| 1000+ | $99.120 |
| 2500+ | $95.870 |
| 5000+ | $86.640 |
Price for:Each
Minimum: 25
Multiple: 25
$4,057.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGW6N0P-P06V230-0000Copy
Newark Part No.18AN0557
Product RangeAMC NP Series
Connector TypeStandard Circular Connector
Product RangeAMC NP Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Contact TypePCB Pin
Coupling StyleBreak-Away
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
PCB Pin
Connector Body Material
Aluminum Body
Contact Plating
Gold
SVHC
To Be Advised
Product Range
AMC NP Series
No. of Contacts
6Contacts
Coupling Style
Break-Away
Contact Material
Copper Alloy
IP Rating
IP68
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
