Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoG51L0C-P16LCC0-0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH4424
Product RangeMINI-SNAP L Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.020 |
| 5+ | $68.530 |
| 10+ | $64.860 |
| 25+ | $61.190 |
| 50+ | $58.330 |
Price for:Each
Minimum: 1
Multiple: 1
$73.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoG51L0C-P16LCC0-0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH4424
Product RangeMINI-SNAP L Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeMINI-SNAP L Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
MINI-SNAP L Series
No. of Contacts
16Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
