Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoG50L0C.P05LFG0.0000Copy
Newark Part No.33AH3126
Product RangeMINI-SNAP L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerODU-USA
Manufacturer Part NoG50L0C.P05LFG0.0000Copy
Newark Part No.33AH3126
Product RangeMINI-SNAP L Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeMINI-SNAP L Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome over Nickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP50
Product Range
MINI-SNAP L Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
