Print Page
CKC0WAM084IYK003000
Ethernet Cable, Overmolding, 27 AWG, Cat6a, Circular Receptacle to RJ45 Plug, Black, 3 m, 9.84 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoCKC0WAM084IYK003000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.21AM0116
Product RangeAMC HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $186.930 |
| 5+ | $178.190 |
| 10+ | $169.440 |
| 25+ | $163.120 |
Price for:Each
Minimum: 1
Multiple: 1
$186.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoCKC0WAM084IYK003000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.21AM0116
Product RangeAMC HD Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorCircular Receptacle to RJ45 Plug
Cable Construction-
Jacket ColorBlack
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeAMC HD Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
3m
Product Range
AMC HD Series
Connector to Connector
Circular Receptacle to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
