Print Page
CA51M071047X6002000
Circular Cable Assembly, Break-Away, 28AWG, Circular Plug to Free End, 10 Positions, 6.6 ft, 2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoCA51M071047X6002000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5011
Product RangeODU MEDI-SNAP Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.170 |
| 5+ | $51.590 |
| 10+ | $48.010 |
| 25+ | $45.480 |
| 50+ | $44.500 |
Price for:Each
Minimum: 1
Multiple: 1
$55.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoCA51M071047X6002000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5011
Product RangeODU MEDI-SNAP Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions10Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product RangeODU MEDI-SNAP Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
To Be Advised
No. of Positions
10Positions
Cable Length - Metric
2m
Product Range
ODU MEDI-SNAP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
