Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoC00.707.100.060.024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AH4542
Product RangeMINI-MED Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.940 |
| 5+ | $37.180 |
| 10+ | $35.610 |
| 25+ | $34.200 |
| 50+ | $32.800 |
| 100+ | $31.570 |
Price for:Each
Minimum: 1
Multiple: 1
$38.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoC00.707.100.060.024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AH4542
Product RangeMINI-MED Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorWhite
Product RangeMINI-MED Series
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
16.4ft
Jacket Color
White
SVHC
To Be Advised
No. of Positions
6Positions
Cable Length - Metric
5m
Product Range
MINI-MED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
