Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No713.023.207.965.015
Newark Part No.41AH2850
Product RangeMINI-SNAP L Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.410 | $0.650 |
| 10+ | $3.110 | $0.650 |
| 25+ | $2.860 | $0.650 |
| 50+ | $2.650 | $0.650 |
| 100+ | $2.460 | $0.650 |
| 250+ | $2.310 | $0.650 |
| 500+ | $2.180 | $0.650 |
| 1000+ | $2.050 | $0.650 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No713.023.207.965.015
Newark Part No.41AH2850
Product RangeMINI-SNAP L Series
Connector Shell Size00
Cable Diameter Max2.5mm
Strain Relief MaterialSilicone
Product RangeMINI-SNAP L Series
For Use WithODU MINI-SNAP L Series Size 00 Circular Connectors
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Shell Size
00
Strain Relief Material
Silicone
For Use With
ODU MINI-SNAP L Series Size 00 Circular Connectors
Cable Diameter Max
2.5mm
Product Range
MINI-SNAP L Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
