Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No598.700.001.019.000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AM5584
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.690 |
| 5+ | $34.500 |
| 10+ | $33.050 |
| 25+ | $31.740 |
| 50+ | $30.160 |
| 100+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$36.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No598.700.001.019.000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26AM5584
Technical Datasheet
AF Size - Metric30mm
AF Size - Imperial-
Length150mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Product Overview
598.700.001.019.000 is a spanner wrench (also known as hex wrench) used to tighten hexagonal nuts—such as front nuts, plug-back nuts, or clamping caps—on ODU circular connector systems. It ensures proper torque and safe assembly of crimped or soldered connector components.
- 30mm size spanner wrench
Technical Specifications
AF Size - Metric
30mm
Length
150mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
