Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoXC68HC58EIAR
Newark Part No.01M6491
Technical Datasheet
Product Range-
Base NumberXC68HC5
CPU Speed-
Program Memory Size-
Operating Frequency Max-
RAM Memory Size-
No. of Pins28Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's-
Embedded Interface TypeSPI
InterfacesSPI
MCU Family-
Supply Voltage Min4.75V
MCU Series-
Supply Voltage Max5.25V
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
-
Operating Frequency Max
-
No. of Pins
28Pins
IC Case / Package
LCC
Embedded Interface Type
SPI
MCU Family
-
MCU Series
-
Qualification
-
SVHC
To Be Advised
Base Number
XC68HC5
Program Memory Size
-
RAM Memory Size
-
MCU Case Style
LCC
No. of I/O's
-
Interfaces
SPI
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
