Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoUJA1131HW/5V0,518
Newark Part No.29AK8731
Product RangeAEC-Q100 UJA113x
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $6.990 |
| 25+ | $6.670 |
| 50+ | $6.230 |
| 100+ | $5.800 |
| 250+ | $5.530 |
| 500+ | $5.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1131HW/5V0,518
Newark Part No.29AK8731
Product RangeAEC-Q100 UJA113x
Product RangeAEC-Q100 UJA113x
IC Case / PackageHTQFP
Interface Case StyleHTQFP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5/6, LIN 1.3/2.0/2.1/2.2/2.2A, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AEC-Q100 UJA113x
Interface Case Style
HTQFP
Supply Voltage Min
2V
Protocol Supported
CAN, LIN
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
IC Case / Package
HTQFP
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5/6, LIN 1.3/2.0/2.1/2.2/2.2A, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for UJA1131HW/5V0,518
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability