Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 75 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.170 |
Price for:Each
Minimum: 1
Multiple: 1
$101.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWRPITSS-SLIDERSCopy
Newark Part No.62W1068
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithNXP Tower System modules
Kit ContentsTower Slider Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWRPITSS-SLIDERS is a linear analog slider made up of 2 electrodes and complemented with single electrodes for additional functions, the second board is a circular analog slider made up of 4 electrodes. A central electrode is provided for extra functionality.
- 3 daughter boards with 6-12 electrodes in analog slider, analog rotary and matrix configuration
- Any TWR board with "TWRPI" connector
- TWRPITSS-ROTARY3, TWRPITSS-SLIDER2 and TWRPI-TOUCHPAD
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Tower Slider Module
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
NXP Tower System modules
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
