Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-KV11Z75MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51Y5196
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $115.120 |
Price for:Each
Minimum: 1
Multiple: 1
$115.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KV11Z75MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51Y5196
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KV1x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKV11Z128VLH7
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-KV11Z75M is a Kinetis® KV1x family Tower® system module. This is a development tool for the Kinetis V series KV1x 64KB and 128kB MCU family built on the Arm® Cortex®-M0+ processor. As is standard with all Tower System modules, the TWR-KV11Z75M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping.
- Kinetis® KV1x-75MHz, entry-Level 3ph FOC /sensorless motor control MCUs based on Arm® Cortex®-M0+
- MKV11Z128VLH7 MCU Arm® Cortex®-M0+ 75MHz, 128KB flash, 16KB SRAM, 1x FlexCAN, 64 LQFP
- Four thermistors for single-ended or differential analog inputs Motor control auxiliary connectors
- Power selectable 3.3V/1.8V
- P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new Arm standard for embedded debug interface
- FX0S87000CQ: digital accelerometer and magnetometer
Contents
TWR-KV11Z75M tower system module, Quick start guide document.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KV1x
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board MKV11Z128VLH7, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKV11Z128VLH7
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
