Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.91 |
| 10+ | $1.38 |
| 25+ | $1.25 |
Product Information
Product Overview
TJR1442ATK/0Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed classical CAN and CAN FD transceivers. All TJR144x variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s and are qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. It is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1042 or TJA1044GT from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1442 to be easily retrofitted to existing applications.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Standard CAN and CAN FD data bit rates up to 5Mbit/s
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Qualified according to AEC-Q100 Grade 0
- Undervoltage detection with defined handling on all supply pins
- Full functionality guaranty from undervoltage detection threshold up to max limiting voltage values
- Defined behavior below the undervoltage detection thresholds
- Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
- Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behavior
- HVSON8 package, virtual junction temperature range from -40 to +175°C
Technical Specifications
CAN FD Transceiver
-
4.5V
5.5V
HVSON-EP
1Channels
1Receivers
175°C
AEC-Q100
MSL 1 - Unlimited
CAN
5Mbps
-
HVSON
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Alternatives for TJR1442ATK/0Z
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate