Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.959 |
| 25+ | $0.868 |
| 50+ | $0.818 |
Product Information
Product Overview
TJA1441DTK/0Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. This transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. These variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for high-speed Classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing it to be easily retrofitted to existing applications. It is a high-speed CAN transceiver with Normal and Silent modes and a VIO supply pin. The VIO pin allows for direct interfacing with 3.3V and 5V-supplied microcontrollers.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Qualified according to AEC-Q100 Grade 1
- Silent mode for node diagnosis and failure containment
- Undervoltage detection with defined handling on all supply pins
- Defined behavior below the undervoltage detection thresholds
- Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
- Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behavior
- Bus pins protected against transients in automotive environments
- HVSON8 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
CAN
5Mbps
4.5V
5.5V
HVSON
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN FD Transceiver
-
-
HVSON
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Alternatives for TJA1441DTK/0Z
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate