Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTJA1145T/FDJ
Newark Part No.
Re-Reel85Y0328
Cut Tape85Y0328
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1145T/FDJ
Newark Part No.
Re-Reel85Y0328
Cut Tape85Y0328
Technical Datasheet
IC Interface Type-
CAN Interface IC TypeCAN FD Transceiver, SPI
Data Rate Max2Mbps
No. of TX Buffers-
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max28V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Interface Type
-
Data Rate Max
2Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
28V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver, SPI
No. of TX Buffers
-
No. of RX Buffers
-
IC Case / Package
SOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate