Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1057T,118Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel97W3129
Cut Tape41AH8292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.516 | $1,290.00 |
| Total Price | $1,290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.516 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.545 |
| 5000+ | $0.522 |
| 7500+ | $0.475 |
| 12500+ | $0.427 |
| 25000+ | $0.412 |
| 62500+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1057T,118Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel97W3129
Cut Tape41AH8292
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
IC Interface TypeCAN
No. of TX Buffers-
Data Rate Max1Mbps
Supply Voltage Min4.75V
No. of RX Buffers-
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Interface Type
CAN
Data Rate Max
1Mbps
No. of RX Buffers
-
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for TJA1057T,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
