Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1046TKZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel49Y8724
Cut Tape41AH8286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $1.760 | $10,560.00 |
| Total Price | $10,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.720 |
| 12000+ | $1.640 |
| 18000+ | $1.540 |
| 30000+ | $1.430 |
| 60000+ | $1.370 |
| 150000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1046TKZCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel49Y8724
Cut Tape41AH8286
Technical Datasheet
IC Interface Type-
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins14Pins
No. of Channels2Channels
No. of Drivers2Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Interface Type
-
Data Rate Max
5Mbps
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
HVSON
No. of Channels
2Channels
No. of Receivers
2Receivers
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
Supply Voltage Min
4.75V
IC Case / Package
HVSON
No. of Pins
14Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for TJA1046TKZ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
