Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1044VTKZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel82AK2931RL Cut Tape82AK2931 |
| Your Part Number |
3,591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.845 |
| 100+ | $0.669 |
| 500+ | $0.599 |
| 1000+ | $0.580 |
| 2500+ | $0.555 |
| 10000+ | $0.541 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1044VTKZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel82AK2931RL Cut Tape82AK2931 |
| CAN Interface IC Type | CAN Transceiver |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | HVSON |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 2Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| Supply Voltage Min | 4.75V |
| IC Case / Package | HVSON |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| No. of Drivers | 2Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for TJA1044VTKZ
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
