Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1044DTK/0JCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Full Reel02AM4352 Re-Reel47AM8239RL Cut Tape47AM8239 |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.715 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 50+ | $0.457 |
| 100+ | $0.400 |
| 250+ | $0.373 |
| 500+ | $0.357 |
| 1000+ | $0.343 |
| 2500+ | $0.341 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.321 |
| 12000+ | $0.315 |
| 18000+ | $0.308 |
| 30000+ | $0.302 |
| 60000+ | $0.295 |
| 150000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TJA1044DTK/0JCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Full Reel02AM4352 Re-Reel47AM8239RL Cut Tape47AM8239 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN FD Transceiver |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | HVSON |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 2Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
TJA1044DTK/0J is a TJA1044 Mantis family high-speed CAN transceiver. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to a microcontroller with a CAN protocol controller. It is an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.
- Fully ISO 11898-2:2024, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Certified according to latest VeLIO (Vehicle LAN Interoperability and Optimization) test requirement
- Very low-current standby mode with local and bus wake-up capability
- Optimized for use in 12V automotive systems
- AEC-Q100 qualified
- Supply voltage: 4.5 to 5.5V
- Standby undervoltage detection voltage on pin VCC is 4V typical
- HVSON8 package
- Virtual junction temperature: -40 to +150°C
Technical Specifications
| CAN Interface IC Type | CAN FD Transceiver |
|---|---|
| Supply Voltage Min | 4.5V |
| IC Case / Package | HVSON |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| No. of Drivers | 2Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for TJA1044DTK/0J
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
