Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1042BT/0ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel82AK2928RL
Cut Tape82AK2928
Your Part Number
5,157 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.902 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 50+ | $0.578 |
| 100+ | $0.511 |
| 250+ | $0.476 |
| 500+ | $0.457 |
| 1000+ | $0.441 |
| 2500+ | $0.438 |
| 5000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1042BT/0ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel82AK2928RL
Cut Tape82AK2928
CAN Interface IC TypeCAN Transceiver
Data Rate Max5Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers2Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
Data Rate Max
5Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for TJA1042BT/0Z
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
