
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TEA2226AT/1YCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 85AK9860 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 2500+ | $2.190 |
| 5000+ | $2.150 |
| 7500+ | $2.100 |
| 12500+ | $2.060 |
| 25000+ | $2.010 |
| 62500+ | $1.970 |
| 125000+ | $1.930 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TEA2226AT/1YCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 85AK9860 |
| Technical Datasheet | |
| IC Function | Digital LLC Controller |
| Supply Voltage Min | 18.2V |
| Supply Voltage Max | 19.7V |
| IC Package Type | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
TEA2226AT/1Y is a digital configurable controller for high-efficiency resonant power supplies. The power supply is easy to design and has a very low component count. It meets the efficiency regulations of Energy Star, the Department of Energy (DoE), the Eco-design directive of the European Union, the European Code of Conduct, and other guidelines. This contains a low-voltage die with a fully digital controller for output power control, start-up, initializations, and protections. These protections include overcurrent protection (OCP), overvoltage protection (OVP), and capacitive mode regulation (CMR). This also contains a high-voltage silicon-on insulator (SOI) controller for high-voltage start-up, integrated drivers, level shifter, protections, and circuitry that ensures zero-voltage switching. Applications include printers, desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, server, 5G supplies, UHD LED television.
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from the low-side driver output
- Integrated X-capacitor discharge without additional external components
- Zero voltage switching for minimum switching losses
- Extremely high efficiency from low load to high load
- Compliant with latest energy-saving standards and directives (Energy Star, EuP)
- Independently configurable levels and timers
- SO16 package
- Junction temperature range from -40 to +150°C
Technical Specifications
| IC Function | Digital LLC Controller |
|---|---|
| Supply Voltage Max | 19.7V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 18.2V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for TEA2226AT/1Y
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
