Print Page
Image is for illustrative purposes only. Please refer to product description.
2,358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1124BHG/1Z
Newark Part No.68AK9917
Device TypeLIN Transceiver with Controller
Output Voltage400mV
Output Current-
Supply Voltage Min5V
Supply Voltage Max28V
Interface Case StyleDHVQFN-EP
Baud Rate20Kbaud
IC Case / PackageDHVQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Transceiver with Controller
Output Current
-
Supply Voltage Max
28V
Baud Rate
20Kbaud
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Output Voltage
400mV
Supply Voltage Min
5V
Interface Case Style
DHVQFN-EP
IC Case / Package
DHVQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for SJA1124BHG/1Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability