Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSJA1105SELYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel82AK2915RL
Cut Tape82AK2915
Your Part Number
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.030 | $14.03 |
| Total Price | $14.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 50+ | $10.330 |
| 100+ | $9.520 |
| 250+ | $9.500 |
| 500+ | $9.310 |
| 1000+ | $9.120 |
| 2500+ | $8.930 |
| 5000+ | $8.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1105SELYCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel82AK2915RL
Cut Tape82AK2915
Device TypeEthernet Switch
Supported StandardsIEEE 802.3
Supply Voltage Min1.14V
Supply Voltage Max1.32V
IC Case / PackageLFBGA
No. of Pins159Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
1.14V
IC Case / Package
LFBGA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
Supported Standards
IEEE 802.3
Supply Voltage Max
1.32V
No. of Pins
159Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for SJA1105SELY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
