Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SC33771CTP1MAER2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11AN8899 |
| Your Part Number |
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 10+ | $19.910 |
| 100+ | $17.990 |
| 500+ | $17.630 |
| 1000+ | $17.270 |
| 2500+ | $16.910 |
| 10000+ | $16.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SC33771CTP1MAER2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 11AN8899 |
| Battery Type | Li-Ion |
| Interfaces | SPI, TPL |
| No. of Cells | 14Cells |
| Supply Voltage Min | 9.6V |
| Supply Voltage Max | 63V |
| IC Case / Package | LQFP-EP |
| No. of Pins | 64Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| No. of Cells | 14Cells |
| Supply Voltage Max | 63V |
| No. of Pins | 64Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Interfaces | SPI, TPL |
|---|---|
| Supply Voltage Min | 9.6V |
| IC Case / Package | LQFP-EP |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
Alternatives for SC33771CTP1MAER2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
