Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.290 |
| 250+ | $13.270 |
| 500+ | $12.400 |
Price for:Each
Minimum: 160
Multiple: 160
$2,286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC33771CTA1MAE
Newark Part No.16AM2475
Battery TypeLi-Ion
InterfacesSPI, TPL
No. of Cells14Cells
Supply Voltage Min9.6V
Supply Voltage Max63V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
14Cells
Supply Voltage Max
63V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
SPI, TPL
Supply Voltage Min
9.6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate