Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC16C554BIB64,157
Newark Part No.70R8868
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C554BIB64,157
Newark Part No.70R8868
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4 Channel
No. of Channels4Channels
Data Rate5Mbps
Supply Voltage Min2.25V
Supply Voltage Max2.75V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
4Channels
Supply Voltage Min
2.25V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
4 Channel
Data Rate
5Mbps
Supply Voltage Max
2.75V
No. of Pins
64Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate