Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 86 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.900 |
Price for:Each
Minimum: 1250
Multiple: 1250
$2,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9KEAZN64AMLCCopy
Newark Part No.67X4724
Technical Datasheet
SVHCTo Be Advised
Product Overview
The S9KEAZN64AMLC is a Kinetis EA ultra-reliable 32-bit Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 256 bytes EEPROM, one 12-bit SAR A/D converter, one 6-bit D/A converter, an analog comparator and 28 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and one I2C module.
- Single cycle 32-bit x 32-bit multiplier
- Single cycle I/O access port
- Supports 32.768kHz crystal or 4MHz to 20MHz crystal or ceramic resonator oscillator
- Internal clock source (ICS)
- Internal 1kHz Low-power oscillator (LPO)
- Power management module (PMC) with three power modes - run, wait, stop
- Low-voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
- Bit manipulation engine (BME)
- 64-bit Unique identification (ID) number per chip
- 2 Analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
- 6-channel FlexTimer/PWM (FTM)
- Two 2-channel FlexTimer/PWM (FTM)
- 2-channel Periodic interrupt timer (PIT)
- Real-time clock (RTC)
Applications
Automotive, Industrial
Technical Specifications
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
