Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K31XEVB-Q100Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.94AK4776
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.390 |
Price for:Each
Minimum: 1
Multiple: 1
$262.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K31XEVB-Q100Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.94AK4776
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberS32K311
Kit ContentsEvaluation Board S32K311
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board S32K311
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K311
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
