Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPTN3222DUKZCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AM2987RL
Cut Tape49AM2987
Your Part Number
6,888 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 50+ | $1.460 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3222DUKZCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AM2987RL
Cut Tape49AM2987
USB IC TypeeUSB2 to USB2 Redriver
USB StandardUSB 2.0
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageWLCSP
No. of Pins12Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
eUSB2 to USB2 Redriver
Supply Voltage Min
1.62V
IC Case / Package
WLCSP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
