Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,118Copy
Newark Part No.
Full Reel24T8876
Re-Reel85AC2134
Cut Tape85AC2134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.050 | $11.05 |
| Total Price | $11.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 10+ | $9.560 |
| 25+ | $8.350 |
| 50+ | $7.850 |
| 100+ | $6.810 |
| 250+ | $5.690 |
| 500+ | $5.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $4.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5120A0HN1/C2,118Copy
Newark Part No.
Full Reel24T8876
Re-Reel85AC2134
Cut Tape85AC2134
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.5V
Supply Voltage Max3.6V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesI2C, SPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Product Range-
Operating Temperature Min-40°C
Current Consumption7mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.5V
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Read, Write
Supply Voltage Max
3.6V
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Product Range
-
Current Consumption
7mA
MSL
MSL 1 - Unlimited
Alternatives for PN5120A0HN1/C2,118
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
