Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF85263AT/AJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0306
Re-Reel31AC6851RL
Cut Tape31AC6851
Your Part Number
23,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.727 | $0.00 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.791 |
| 100+ | $0.699 |
| 250+ | $0.655 |
| 500+ | $0.629 |
| 1000+ | $0.607 |
| 2500+ | $0.595 |
| 5000+ | $0.583 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.727 |
| 7500+ | $0.697 |
| 12500+ | $0.633 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85263AT/AJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0306
Re-Reel31AC6851RL
Cut Tape31AC6851
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min900mV
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Clock IC Type
Calendar, Clock
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
HH:MM:SS
Supply Voltage Min
900mV
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
