Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9959HNMP
Newark Part No.
Re-Reel92AH1843
Cut Tape92AH1843
Your Part Number
Technical Datasheet
1,724 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.13 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9959HNMP
Newark Part No.
Re-Reel92AH1843
Cut Tape92AH1843
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max5.5V
Output Current Max63mA
Output Current Max63mA
Switching Frequency Typ10MHz
IC MountingSurface Mount
IC Case / PackageHVQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHVQFN
No. of Outputs24Outputs
Switching Frequency10MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
2.7V
Output Voltage Max
5.5V
Output Current Max
63mA
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current
No. of Outputs
24Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
63mA
Switching Frequency Typ
10MHz
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HVQFN
Switching Frequency
10MHz
Technical Docs (1)
Alternatives for PCA9959HNMP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability