Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9846PWJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0304
Re-Reel85Y0092RL
Cut Tape85Y0092
Your Part Number
1,673 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.590 | $0.00 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $1.760 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.440 |
| 1000+ | $1.430 |
| 2500+ | $1.420 |
| 5000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.590 |
| 5000+ | $1.500 |
| 10000+ | $1.360 |
| 15000+ | $1.310 |
| 25000+ | $1.260 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9846PWJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0304
Re-Reel85Y0092RL
Cut Tape85Y0092
No. of Channels4Channels
Output Current25mA
Switch Type-
On State Resistance Max24ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
4Channels
Switch Type
-
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
SVHC
No SVHC (27-Jun-2024)
Output Current
25mA
On State Resistance Max
24ohm
IC Case / Package
TSSOP
Supply Voltage Min
800mV
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
