Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9698BS,118Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.55W4333
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $5.380 |
| 25+ | $4.970 |
| 50+ | $4.750 |
| 100+ | $4.520 |
| 250+ | $4.300 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9698BS,118Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.55W4333
Technical Datasheet
No. of Bits40bit
Chip Configuration40bit
Bus Frequency1MHz
InterfacesI2C, SMBus
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageHVQFN
Interface Case StyleHVQFN
No. of Pins56Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
40bit
Bus Frequency
1MHz
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Interface Case Style
HVQFN
No. of I/O's
40I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Chip Configuration
40bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
IC Case / Package
HVQFN
No. of Pins
56Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PCA9698BS,118
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
