Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9629APWJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0303
Re-Reel31AC6830RL
Cut Tape31AC6830
Your Part Number
2,500 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.850 | $0.00 |
| Total Price | $9.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.800 |
| 50+ | $1.970 |
| 100+ | $1.780 |
| 250+ | $1.700 |
| 500+ | $1.670 |
| 1000+ | $1.630 |
| 2500+ | $1.620 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.850 |
| 5000+ | $1.730 |
| 10000+ | $1.610 |
| 15000+ | $1.530 |
| 25000+ | $1.510 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9629APWJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0303
Re-Reel31AC6830RL
Cut Tape31AC6830
IC TypeMotor Controller
Motor TypeFour Phase Stepper
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Motor Controller
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Four Phase Stepper
Output Current
-
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
