Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9616PW,118Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel01AM0302 Re-Reel31AC6829RL Cut Tape31AC6829 |
| Your Part Number | |
| Technical Datasheet |
1,032 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.370 | $26.85 |
| Total Price | $26.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.370 |
| 10+ | $4.090 |
| 15+ | $3.930 |
| 25+ | $3.770 |
| 50+ | $3.600 |
| 125+ | $3.420 |
| 250+ | $3.350 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.570 |
| 5000+ | $3.400 |
| 7500+ | $3.190 |
| 12500+ | $2.960 |
| 25000+ | $2.830 |
| 62500+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9616PW,118Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel01AM0302 Re-Reel31AC6829RL Cut Tape31AC6829 |
| Technical Datasheet | |
| Logic Device Type | Differential I2C-Bus Buffer |
| Logic Family / Base Number | PCA9616 |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | - |
| Logic IC Base Number | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Logic Device Type | Differential I2C-Bus Buffer |
|---|---|
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | - |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Logic Family / Base Number | PCA9616 |
|---|---|
| Logic Case Style | TSSOP |
| Supply Voltage Min | 3V |
| Logic IC Family | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for PCA9616PW,118
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
