Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9615DPZ
Newark Part No.
Re-Reel82AK2850
Cut Tape82AK2850
Your Part Number
2,148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.040 |
| 25+ | $1.870 |
| 50+ | $1.780 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9615DPZ
Newark Part No.
Re-Reel82AK2850
Cut Tape82AK2850
Logic Device TypeDifferential I2C-Bus Buffer
Logic Family / Base NumberPCA9615
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins10Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for PCA9615DPZ
1 Product Found
Technical Specifications
Logic Device Type
Differential I2C-Bus Buffer
IC Case / Package
TSSOP
No. of Pins
10Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
PCA9615
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate