
Product Information
Alternatives for PCA9557PW,112
3 Products Found
Product Overview
The PCA9557PW,112 is an 8-bit parallel Input/output Expander for SMBus and I²C-bus applications. The PCA9557 consists of an 8-bit input port register, 8-bit output port register and an I²C-bus/SMBus interface. It has low current consumption and a high-impedance open-drain output pin, IO0. The system master can enable the PCA9557's I/O as either input or output by writing to the configuration register. The system master can also invert the expander inputs by writing to the active HIGH polarity inversion register. Finally, the system master can reset the expander in the event of a time-out by asserting a LOW in the reset input. The power-on reset puts the registers in their default state and initializes the I²C-bus/SMBus state machine. The RESET pin causes the same reset/initialization to occur without de-powering the part.
- Input/output configuration register
- Active high polarity inversion register
- Internal power-ON reset
- Noise filter on SCL/SDA input
- Active low reset input
- 3 Address pins allowing up to 8 devices on the I²C-bus/SMBus
- High-impedance open-drain on IO0
- No glitch on power-up
- Power-up with all channels configured as inputs
- Low standby current consumption
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Clock & Timing
Technical Specifications
8bit
400kHz
I2C, SMBus
5.5V
TSSOP
8I/O's
85°C
-
No SVHC (27-Jun-2018)
8bit
I2C, SMBus
2.3V
TSSOP
16Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
